
* Images are for reference only
CMF601M0500FKR6
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMF601M0500FKR6
- JLCPCB Part #
- C3354913
- Package
- Plugin,D3.7xL8.7mm
- Description
- -55℃~+175℃ 1.05MΩ 1W Metal Film Resistor ±1% ±100ppm/℃ 插件,D3.7xL8.7mm Through Hole Resistors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 15
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6053
200+
$0.2344
500+
$0.2264
1000+
$0.2232
Welcome back, may I help you?