This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CMF551K0000FHRE

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CMF551K0000FHRE
JLCPCB Part #
C3578842
Package
Plugin,D2.3xL6.1mm
Description
-55℃~+175℃ 1kΩ 500mW Metal Film Resistor ±1% ±50ppm/℃ 插件,D2.3xL6.1mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 92

Full Reel: 5000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0978
1000+ $0.0379
2500+ $0.0365
5000+ $0.0359

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons