
* Images are for reference only
672D686H100ET5JSR1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D686H100ET5JSR1
- JLCPCB Part #
- C5112677
- Package
- Plugin,D16xL36mm
- Description
- -55℃~+105℃ 100V 16mm 36mm 68uF 7.5mm 插件,D16xL36mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 186
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.7153
200+
$2.5993
500+
$2.5076
1000+
$2.4626
Related Products