
* Images are for reference only
CMB02070X3309GB200
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CMB02070X3309GB200
- JLCPCB Part #
- C2094551
- Package
- MELF-0207
- Description
- -55℃~+155℃ 1W 33Ω 500V Carbon Film Resistor ±2% MELF-0207 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 999
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 853
In-stock Item Pricing
Qty Unit Price
1+
$0.4263
10+
$0.3366
30+
$0.2981
100+
$0.2517
500+
$0.2292
1000+
$0.2180
Welcome back, may I help you?