This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

CA51003R000KS73

Extended
Manufacturer
Vishay Intertech
MFR.Part #
CA51003R000KS73
JLCPCB Part #
C1808901
Package
Plugin,D4.3xL28.6mm
Description
-65℃~+275℃ 3Ω 5W Wirewound Resistor ±10% ±300ppm/℃ 插件,D4.3xL28.6mm Through Hole Resistors
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 13

Full Reel: 500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.7228
200+ $0.2805
500+ $0.2709
1000+ $0.2661
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons