
* Images are for reference only
CA405539R00JR1846
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA405539R00JR1846
- JLCPCB Part #
- C1774229
- Package
- Plugin,D3.6xL16.4mm
- Description
- -65℃~+275℃ 2.2W 39Ω Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.6xL16.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 70
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1294
200+
$0.0501
500+
$0.0484
1000+
$0.0476
Welcome back, may I help you?