
* Images are for reference only
CA40551K100JB1446
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- CA40551K100JB1446
- JLCPCB Part #
- C3397589
- Package
- Plugin,D3.6xL16.4mm
- Description
- -65℃~+275℃ 1.1kΩ 2.2W Wirewound Resistor ±300ppm/℃ ±5% 插件,D3.6xL16.4mm Through Hole Resistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 67
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1344
200+
$0.0521
500+
$0.0503
1000+
$0.0493
Welcome back, may I help you?