This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX84C9V1-HE3-18

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX84C9V1-HE3-18
JLCPCB Part #
C6136754
Package
SOT-23-3
Description
-55℃~+150℃ 1 Independent 100Ω 15Ω 300mW 500nA@6V 8.65V~9.56V 9.1V ±5% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 136

Full Reel: 10000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0660
2000+ $0.0264
5000+ $0.0254
10000+ $0.0251

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons