This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX55C6V2-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX55C6V2-TAP
JLCPCB Part #
C3729061
Package
DO-35(DO-204AH)
Description
1 Independent 100nA@2V 10Ω 2Ω 5.8V~6.6V 500mW 6.2V DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 300

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 300

In-stock Item Pricing

Qty Unit Price
1+ $0.0401
100+ $0.0393
300+ $0.0386
1000+ $0.0380
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons