
* Images are for reference only
BZX55C2V7-TAP
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZX55C2V7-TAP
- JLCPCB Part #
- C6522839
- Package
- DO-35(DO-204AH)
- Description
- 1 Independent 10uA@1V 2.5V~2.9V 2.7V 500mW 600Ω 85Ω DO-35(DO-204AH) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 274
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 274
In-stock Item Pricing
Qty Unit Price
1+
$0.0553
50+
$0.0542
150+
$0.0534
500+
$0.0526
Related Products
Welcome back, may I help you?