This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZX55C16-TAP

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZX55C16-TAP
JLCPCB Part #
C3732035
Package
DO-35(DO-204AH)
Description
1 Independent 100nA@12V 12Ω 15.3V~17.1V 16V 40Ω 500mW DO-35(DO-204AH) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 200

Minimum: 1

Full Reel: 10000

$0.01

Add To List

Available Order Qty: 200

In-stock Item Pricing

Qty Unit Price
1+ $0.0539
50+ $0.0527
150+ $0.0519
500+ $0.0511
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons