This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZT55B3V0-GS08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZT55B3V0-GS08
JLCPCB Part #
C5566257
Package
QuadroMELF(SOD-80)
Description
1 Independent 2.94V~3.06V 3V 4uA@1V 500mW 600Ω 90Ω QuadroMELF(SOD-80) Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 12500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0886
200+ $0.0355
500+ $0.0342
1000+ $0.0337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons