This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55C7V5-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55C7V5-TR3
JLCPCB Part #
C5565917
Package
SMD
Description
1 Independent 100nA@5V 500mW 50Ω 50Ω 7.5V 7V~7.9V SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 120

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0752
200+ $0.0301
500+ $0.0291
1000+ $0.0285
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons