
* Images are for reference only
BZM55B16-TR
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZM55B16-TR
- JLCPCB Part #
- C7223660
- Package
- SMD
- Description
- 1 Independent 100nA@12V 15.7V~16.3V 16V 170Ω 170Ω 500mW SMD Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 83
Full Reel: 2500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1091
200+
$0.0436
500+
$0.0421
1000+
$0.0415
Related Products
Welcome back, may I help you?