This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55B4V3-TR3

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55B4V3-TR3
JLCPCB Part #
C5605058
Package
SMD
Description
1 Independent 1uA@1V 4.22V~4.38V 4.3V 500mW 600Ω 600Ω SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 101

Full Reel: 10000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0887
200+ $0.0355
500+ $0.0342
1000+ $0.0337
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons