This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BZM55B20-TR

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BZM55B20-TR
JLCPCB Part #
C6522530
Package
SMD
Description
1 Independent 100nA@15V 19.6V~20.4V 20V 220Ω 220Ω 500mW SMD Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 102

Full Reel: 2500

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0884
200+ $0.0354
500+ $0.0341
1000+ $0.0336
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons