
* Images are for reference only
BZG05C12-HM3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG05C12-HM3-18
- JLCPCB Part #
- C5565869
- Package
- DO-214AC(SMA)
- Description
- -65℃~+150℃ 1 Independent 1.25W 11.4V~12.7V 12V 350Ω 500nA@9.1V 9Ω DO-214AC(SMA) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 36
Full Reel: 6000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2516
200+
$0.1005
500+
$0.0971
1000+
$0.0955
Welcome back, may I help you?