
* Images are for reference only
BZG03C110-HM3-08
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZG03C110-HM3-08
- JLCPCB Part #
- C3737404
- Package
- SMA(DO-214AC)
- Description
- 1 Independent 104V~116V 110V 1uA@82V 3W 80Ω SMA(DO-214AC) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 42
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2181
200+
$0.0843
500+
$0.0814
1500+
$0.0800
Related Products
Welcome back, may I help you?