
* Images are for reference only
BZD27C91P-M3-18
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BZD27C91P-M3-18
- JLCPCB Part #
- C7093070
- Package
- DO-219AB(SMF)
- Description
- 1 Independent 1uA@68V 200Ω 800mW 85V~96V 91V DO-219AB(SMF) Zener Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 52
Full Reel: 50000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1739
200+
$0.0694
500+
$0.0671
1000+
$0.0660
Related Products
Welcome back, may I help you?