
* Images are for reference only
BFC247932754
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247932754
- JLCPCB Part #
- C6471232
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 100V、160V 750nF ±5% Plugin,P=15mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$9.1433
200+
$3.6493
500+
$3.5273
900+
$3.4663
Welcome back, may I help you?