
* Images are for reference only
BFC247036103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC247036103
- JLCPCB Part #
- C3777296
- Package
- Plugin,P=5mm
- Description
- -55℃~+125℃ 10nF 250V Metallized Polyester ±5% 插件,P=5mm Film Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 2000
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$1.3084
10+
$1.2811
30+
$1.2619
100+
$1.2442
Related Products
Welcome back, may I help you?