This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

BFC238324624

Extended
Manufacturer
Vishay Intertech
MFR.Part #
BFC238324624
JLCPCB Part #
C5596788
Package
Plugin,P=27.5mm
Description
-55℃~+105℃ 220V、630V 620nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 125

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.7488
250+ $7.0819
500+ $6.8459
1000+ $6.7287
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons