
* Images are for reference only
BFC237964624
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237964624
- JLCPCB Part #
- C7086360
- Package
- Plugin,P=27.5mm
- Description
- -55℃~+85℃ 220V、630V 620nF ±5% 插件,P=27.5mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 300
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.8494
300+
$9.1176
600+
$8.8126
900+
$8.6617
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?