
* Images are for reference only
BFC237675562
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237675562
- JLCPCB Part #
- C3791292
- Package
- Plugin,P=10mm
- Description
- -55℃~+100℃ 400V、1kV 5.6nF ±5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 1100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.6608
200+
$1.8046
500+
$1.7404
1100+
$1.7099
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?