
* Images are for reference only
BFC237541103
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC237541103
- JLCPCB Part #
- C3810033
- Package
- Plugin,P=10mm
- Description
- -55℃~+105℃ 10nF 600V、2kV ±3.5% 插件,P=10mm Polypropylene Film Capacitors (CBB) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 450
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.2360
200+
$1.2532
450+
$1.2081
900+
$1.1872
Welcome back, may I help you?