
* Images are for reference only
BFC233841224
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233841224
- JLCPCB Part #
- C3300224
- Package
- Plugin,P=15mm
- Description
- -55℃~+105℃ 220nF 300V X2 ±20% 插件,P=15mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 500
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$2.2477
10+
$2.1995
30+
$2.1674
100+
$2.1353
Welcome back, may I help you?