
* Images are for reference only
BFC233613224
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- BFC233613224
- JLCPCB Part #
- C3300999
- Package
- Plugin,P=22.5mm
- Description
- -55℃~+105℃ 220nF 275V X1 ±20% 插件,P=22.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7101
200+
$1.0486
400+
$1.0131
800+
$0.9937
Welcome back, may I help you?