This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

AZ23C51-E3-08

Extended
Manufacturer
Vishay Intertech
MFR.Part #
AZ23C51-E3-08
JLCPCB Part #
C7218133
Package
SOT-23-3
Description
-55℃~+150℃ 1 Pair Common Anode 100nA@38V 100Ω 300mW 400Ω 48.45V~53.55V 51V ±5% SOT-23-3 Zener Diodes ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 105

Full Reel: 15000

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.0853
200+ $0.0341
500+ $0.0330
1000+ $0.0324
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons