
* Images are for reference only
80D821P200ME2DE3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 80D821P200ME2DE3
- JLCPCB Part #
- C1612497
- Package
- Plugin,D35xL52mm
- Description
- -10%~+30% -40℃~+85℃ 10mm 130mΩ@120Hz 2000hrs@85℃ 200V 35mm 4.3A@120Hz 52mm 820uF 插件,D35xL52mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.9845
200+
$5.4134
500+
$5.2223
1000+
$5.1292
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?