
* Images are for reference only
6N137A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 6N137A
- JLCPCB Part #
- C5334399
- Package
- DIP-8
- Description
- -40℃~+85℃ 1 10Mbps 1kV/us 4.5V~5.5V DC DIP-8 Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.4921
10+
$2.1155
30+
$1.8799
100+
$1.6379
500+
$1.5289
1000+
$1.4825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?