This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D507H016DG5J

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D507H016DG5J
JLCPCB Part #
C5112711
Package
Plugin,D12.5xL23mm
Description
-55℃~+105℃ 12.5mm 16V 23mm 500uF 5mm 插件,D12.5xL23mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 91

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $12.8575
200+ $4.9767
500+ $4.8017
1000+ $4.7150
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons