This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

678D167H040DG5J

Extended
Manufacturer
Vishay Intertech
MFR.Part #
678D167H040DG5J
JLCPCB Part #
C5112694
Package
Plugin,D12.5xL23mm
Description
-55℃~+105℃ 12.5mm 160uF 23mm 40V 5mm 插件,D12.5xL23mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 72

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $17.3153
200+ $6.7014
500+ $6.4654
1000+ $6.3498
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons