This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

511D277M050DG5D

Extended
Manufacturer
Vishay Intertech
MFR.Part #
511D277M050DG5D
JLCPCB Part #
C5112569
Package
Plugin,D12.5xL23mm
Description
-40℃~+105℃ 1000hrs@105℃ 12.5mm 221mΩ@120Hz 23mm 270uF 50V 567mA@120Hz 5mm ±20% 插件,D12.5xL23mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 321

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $3.6333
321+ $1.4065
642+ $1.3567
963+ $1.3326
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons