
* Images are for reference only
672D107H060EK5J
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D107H060EK5J
- JLCPCB Part #
- C1608108
- Package
- Plugin,D16xL27.9mm
- Description
- -55℃~+105℃ 100uF 16mm 27.9mm 60V 7.5mm 插件,D16xL27.9mm Horn-Type Electrolytic Capacitors
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 250
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.7862
250+
$2.2397
500+
$2.1610
1000+
$2.1225
Welcome back, may I help you?