
* Images are for reference only
672D686F025CD5D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D686F025CD5D
- JLCPCB Part #
- C5112674
- Package
- Plugin,D10xL18.8mm
- Description
- -10%~+50% -55℃~+105℃ 10mm 18.8mm 25V 5mm 68uF 插件,D10xL18.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 291
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0103
291+
$1.5524
582+
$1.4979
873+
$1.4706
Welcome back, may I help you?