
* Images are for reference only
672D157F6R3CD5D
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 672D157F6R3CD5D
- JLCPCB Part #
- C5112651
- Package
- Plugin,D10xL18.8mm
- Description
- -10%~+50% -55℃~+105℃ 1.1Ω@120Hz 10mm 150uF 18.8mm 350mA@120Hz 5mm 6.3V 插件,D10xL18.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 321
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.6330
321+
$1.4064
642+
$1.3566
963+
$1.3325
Welcome back, may I help you?