
* Images are for reference only
630D337M050FH5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 630D337M050FH5A
- JLCPCB Part #
- C3308015
- Package
- Plugin,D12.5xL38mm
- Description
- -55℃~+125℃ 330uF 50V ±20% 插件,D12.5xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 226
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.5081
200+
$2.1320
500+
$2.0565
1000+
$2.0196
Welcome back, may I help you?