This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

630D476M200FH2A

Extended
Manufacturer
Vishay Intertech
MFR.Part #
630D476M200FH2A
JLCPCB Part #
C3308331
Package
Plugin,D12.5xL38mm
Description
-55℃~+125℃ 200V 47uF ±20% 插件,D12.5xL38mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 248

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $5.3464
200+ $2.0690
500+ $1.9965
1000+ $1.9610
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons