
* Images are for reference only
500D106M450FH5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D106M450FH5A
- JLCPCB Part #
- C1604141
- Package
- Plugin,D12.5xL38mm
- Description
- -20℃~+85℃ 10uF 12.5mm 2000hrs@85℃ 38mm 450V ±20% 插件,D12.5xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 290
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.2222
290+
$1.6342
580+
$1.5763
870+
$1.5490
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →