
* Images are for reference only
500D477M050FH5A
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 500D477M050FH5A
- JLCPCB Part #
- C3308164
- Package
- Plugin,D12.5xL38mm
- Description
- -40℃~+85℃ 2000hrs@85℃ 470uF 50V ±20% 插件,D12.5xL38mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 21
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$62.3220
200+
$24.1177
500+
$23.2700
1000+
$22.8526
Welcome back, may I help you?