
* Images are for reference only
604D152G040JL7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D152G040JL7
- JLCPCB Part #
- C3308180
- Package
- Plugin,D25.4xL54mm
- Description
- -55℃~+105℃ 1500uF 40V 插件,D25.4xL54mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.3747
200+
$37.6841
500+
$36.3596
1000+
$35.7046
Welcome back, may I help you?