
* Images are for reference only
601D108G050JL3
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D108G050JL3
- JLCPCB Part #
- C3308142
- Package
- Plugin,D25.4xL54mm
- Description
- -55℃~+105℃ 1000uF 2000hrs@105℃ 50V 插件,D25.4xL54mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$41.4997
200+
$16.0598
500+
$15.4957
1000+
$15.2168
Welcome back, may I help you?