
* Images are for reference only
604D122G050JP7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D122G050JP7
- JLCPCB Part #
- C3307829
- Package
- Plugin,D25.4xL66.7mm
- Description
- -55℃~+105℃ 1.7A@100kHz 1200uF 50V 插件,D25.4xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 12
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$97.0109
200+
$37.5428
500+
$36.2223
1000+
$35.5716
Welcome back, may I help you?