
* Images are for reference only
TVA1620
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- TVA1620
- JLCPCB Part #
- C3308405
- Package
- Plugin,D25.4xL66.7mm
- Description
- -20℃~+85℃ 100uF 350V Plugin,D25.4xL66.7mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 90
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.9654
200+
$5.0171
500+
$4.8420
1000+
$4.7536
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →