
* Images are for reference only
604D102G050HP7
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 604D102G050HP7
- JLCPCB Part #
- C3308428
- Package
- Plugin,D22.2xL54mm
- Description
- -55℃~+105℃ 1000uF 50V 950mA@100kHz 插件,D22.2xL54mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 13
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$89.5486
200+
$34.6550
500+
$33.4372
1000+
$32.8347
Welcome back, may I help you?