
* Images are for reference only
601D707H015FE1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D707H015FE1
- JLCPCB Part #
- C3308091
- Package
- Plugin,D15.9xL28.6mm
- Description
- -55℃~+105℃ 15V 2000hrs@105℃ 700uF 插件,D15.9xL28.6mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 38
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$34.7000
200+
$13.4298
500+
$12.9575
1000+
$12.7245
Welcome back, may I help you?