This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

601D586F010FE1

Extended
Manufacturer
Vishay Intertech
MFR.Part #
601D586F010FE1
JLCPCB Part #
C3308133
Package
Plugin,D15.9xL28.6mm
Description
-10%~+50% -55℃~+105℃ 10V 2000hrs@105℃ 58uF 插件,D15.9xL28.6mm Aluminum Electrolytic Capacitors - Leaded
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 40

$0.01

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $30.2641
200+ $11.7124
500+ $11.3011
1000+ $11.0970
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons