This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

Y14730R00500B0R

Extended
Manufacturer
Vishay Intertech
MFR.Part #
Y14730R00500B0R
JLCPCB Part #
C3963366
Package
SMD,9.4x9.1mm
Description
-65℃~+170℃ 3W 5mΩ ±0.1% ±5ppm/℃ SMD,9.4x9.1mm Chip Resistor - Surface Mount
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 1

Full Reel: 25

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $20.6738
200+ $8.0006
500+ $7.7203
1000+ $7.5802

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons