
* Images are for reference only
601D507G050FS1
Extended
- Manufacturer
- Vishay Intertech
- MFR.Part #
- 601D507G050FS1
- JLCPCB Part #
- C3308503
- Package
- Plugin,D16.1xL79.8mm
- Description
- -55℃~+105℃ 2000hrs@105℃ 500uF 50V Plugin,D16.1xL79.8mm Aluminum Electrolytic Capacitors - Leaded
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 37
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$35.7207
200+
$13.8242
500+
$13.3386
1000+
$13.0982
Welcome back, may I help you?