
* Images are for reference only
VPR562U6R3N1L
Extended
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- VPR562U6R3N1L
- JLCPCB Part #
- C2622084
- Package
- Plugin,D25.4xL41.3mm
- Description
- -10%~+75% -55℃~+105℃ 10.2mm 2000hrs@105℃ 25.4mm 3.767A@10kHz 34mΩ@10kHz 41.3mm 5600uF 6.3V 插件,D25.4xL41.3mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.3843
200+
$5.5672
500+
$5.3710
1000+
$5.2745